NCP367OPMUEATBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,000
Unit Price: $0.73530
Datasheet
Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP367OPMUEATBG

DigiKey Part Number
NCP367OPMUEATBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP367OPMUEATBG
Description
IC VOLT PROTECTRION OCP OVP 8DFN
Customer Reference
Detailed Description
Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP367OPMUEATBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Overvoltage Protection Controller, Current Limit
Voltage - Input
1.2V ~ 28V
Voltage - Supply
1.2V ~ 28V
Current - Supply
42 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes