Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC14060BDR2

DigiKey Part Number
2156-MC14060BDR2-ND
Manufacturer
Manufacturer Product Number
MC14060BDR2
Description
IC COUNTER 14BIT CMOS 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
EDA/CAD Models
MC14060BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
-
Timing
-
Count Rate
17 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,004
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $123.84 flat rate shipping fee will apply
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
673$0.58051$390.68
Unit Price without VAT:$0.58051
Unit Price with VAT:$0.63276