NOR/OR Gate Configurable 1 Circuit 4 Input 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP01MNR4G

DigiKey Part Number
MC100EP01MNR4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP01MNR4G
Description
IC NOR/OR GATE 1-CIR 4-IN 8-DFN
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 4 Input 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP01MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,088 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

28,088In Stock
Ships from Rochester Electronics, LLC