MBRS340T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 210,723
Unit Price: $1.06000
Datasheet

Similar


onsemi
In Stock: 25,279
Unit Price: $0.93000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,149
Unit Price: $0.36000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,224
Unit Price: $0.46000
Datasheet

Similar


STMicroelectronics
In Stock: 14,894
Unit Price: $0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,375
Unit Price: $0.74000
Datasheet
Diode 40 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS340T3

DigiKey Part Number
MBRS340T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS340T3
Description
DIODE SCHOTTKY 40V 4A SMC
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS340T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes