HCPL062NR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,698
Unit Price: $5.99000
Datasheet

Similar


Broadcom Limited
In Stock: 249
Unit Price: $13.78000
Datasheet

Similar


Broadcom Limited
In Stock: 591
Unit Price: $10.24000
Datasheet

Similar


Broadcom Limited
In Stock: 1,621
Unit Price: $10.31000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $12.04000
Datasheet

Similar


Broadcom Limited
In Stock: 4,611
Unit Price: $7.61000
Datasheet

Similar


Broadcom Limited
In Stock: 1,565
Unit Price: $7.69000
Datasheet

Similar


Broadcom Limited
In Stock: 5,601
Unit Price: $7.69000
Datasheet

Similar


Broadcom Limited
In Stock: 1,500
Unit Price: $7.76000
Datasheet

Similar


Broadcom Limited
In Stock: 623
Unit Price: $18.70000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $12.87000
Datasheet

Similar


Broadcom Limited
In Stock: 1,671
Unit Price: $12.94000
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL062NR1

DigiKey Part Number
HCPL062NR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL062NR1
Description
OPTOISO 2.5KV 2CH OPN COLL 8SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL062NR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
15 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Rise / Fall Time (Typ)
16ns, 4ns
Voltage - Forward (Vf) (Typ)
1.75V (Max)
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable