FODM121CV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 75,513
Unit Price: $0.88000
Datasheet

Similar


Broadcom Limited
In Stock: 14,443
Unit Price: $0.88000
Datasheet

Similar


Broadcom Limited
In Stock: 47,953
Unit Price: $0.88000
Datasheet

Similar


Broadcom Limited
In Stock: 30,342
Unit Price: $0.88000
Datasheet

Similar


Broadcom Limited
In Stock: 931
Unit Price: $0.88000
Datasheet

Similar


Broadcom Limited
In Stock: 3,230
Unit Price: $0.93000
Datasheet

Similar


Broadcom Limited
In Stock: 1,503
Unit Price: $1.00000
Datasheet

Similar


LITEON
In Stock: 211,292
Unit Price: $0.45000
Datasheet

Similar


SHARP/Socle Technology
In Stock: 30,864
Unit Price: $1.13000
Datasheet

Similar


SHARP/Socle Technology
In Stock: 0
Unit Price: $0.91692
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 102,499
Unit Price: $0.71000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22,069
Unit Price: $0.71000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 25,594
Unit Price: $0.71000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121CV

DigiKey Part Number
FODM121CV-ND
Manufacturer
Manufacturer Product Number
FODM121CV
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM121CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types