Similar

FDG6342L | |
|---|---|
DigiKey Part Number | FDG6342LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDG6342L |
Description | IC PWR SWITCH P-CHAN 1:1 SC88 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG6342L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88 (SC-70-6) | |
Package / Case | ||
Base Product Number |


