
AR0135CSSM25SUEAH3-GEVB | |
|---|---|
DigiKey Part Number | AR0135CSSM25SUEAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0135CSSM25SUEAH3-GEVB |
Description | BOARD EVAL 1.2 MP 1/3" CIS HB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AR0135CS - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0135CS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.23000 | $425.23 |
| Unit Price without VAT: | $425.23000 |
|---|---|
| Unit Price with VAT: | $463.50070 |

