G3VM-351D(TR) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $3.89676
Datasheet
G3VM-41DYTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-41DYTR
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-351D(TR)

DigiKey Part Number
39-G3VM-351D(TR)TR-ND - Tape & Reel (TR)
39-G3VM-351D(TR)CT-ND - Cut Tape (CT)
39-G3VM-351D(TR)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-351D(TR)
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-351D(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types