



B3SL-1022P | |
|---|---|
DigiKey Part Number | SW1065TR-ND - Tape & Reel (TR) SW1065CT-ND - Cut Tape (CT) SW1065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SL-1022P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SL-1022P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.83500 | $8.35 |
| 25 | $0.81800 | $20.45 |
| 100 | $0.80010 | $80.01 |
| 250 | $0.74960 | $187.40 |
| 500 | $0.71816 | $359.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.64717 | $906.04 |
| 2,800 | $0.64376 | $1,802.53 |
| 4,200 | $0.64034 | $2,689.43 |
| 7,000 | $0.63699 | $4,458.93 |
| Unit Price without VAT: | $0.99000 |
|---|---|
| Unit Price with VAT: | $1.07910 |









