cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VS-12024BE-F

DigiKey Part Number
S8VS-12024BE-F-ND
Manufacturer
Manufacturer Product Number
S8VS-12024BE-F
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
S8VS-12024BE-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$439.69000$439.69
Manufacturers Standard Package
Unit Price without VAT:$439.69000
Unit Price with VAT:$479.26210