DC DIN Rail Power Supply 1 Output 24V 300mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S82S-7724

DigiKey Part Number
Z11491-ND
Manufacturer
Manufacturer Product Number
S82S-7724
Description
DC/DC DIN RAIL SUPPLY 24V 7.2W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 300mA
Datasheet
 Datasheet
EDA/CAD Models
S82S-7724 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
12V
DC Voltage - Input (Max)
24V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
300mA
Power (Watts)
7.2W
Applications
-
Efficiency
-
Operating Temperature
-
Size / Dimension
2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm)
Approval Agency
CE, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.