
G9SX-LM224-F10-RT | |
|---|---|
DigiKey Part Number | G9SX-LM224-F10-RT-ND |
Manufacturer | |
Manufacturer Product Number | G9SX-LM224-F10-RT |
Description | CONTROL SAFETY SINGLE BEAM 24V |
Customer Reference | |
Detailed Description | Machine Safety Controller Single Beam 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SX-LM224-F10-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Single Beam | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | Solid State (4) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 3, PLd, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Features | Logical AND I/O | |
Approval Agency | CE, CSA, cULus, SUD, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Base Product Number |

