
EE-SX772A | |
|---|---|
DigiKey Part Number | Z3352-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX772A |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX772A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.76000 | $66.76 |
| 5 | $61.52600 | $307.63 |
| 10 | $59.57700 | $595.77 |
| 25 | $57.24480 | $1,431.12 |
| 50 | $55.64860 | $2,782.43 |
| 100 | $54.18360 | $5,418.36 |
| Unit Price without VAT: | $66.76000 |
|---|---|
| Unit Price with VAT: | $72.76840 |

