Through-Beam Optical Sensor 19.7" (50cm) 1.6' NPN - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-CT22S

DigiKey Part Number
E3T-CT22S-ND
Manufacturer
Manufacturer Product Number
E3T-CT22S
Description
SENSOR THROUGH-BEAM 50CM NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.7" (50cm) 1.6' NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-CT22S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
19.7" (50cm) 1.6'
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Red (630nm)
Connection Method
Wire
Ingress Protection
IP65, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$263.62000$263.62
Manufacturers Standard Package
Unit Price without VAT:$263.62000
Unit Price with VAT:$287.34580