
E2EW-QX12D130 2M | |
|---|---|
DigiKey Part Number | 236-E2EW-QX12D1302M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-QX12D130 2M |
Description | SENSOR PROX INDUCTIV 12MM CYL 2M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |

