


D4NL-1CFG-B | |
|---|---|
DigiKey Part Number | Z8120-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-1CFG-B |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-1CFG-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NO/NC + DPST-NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $416.97000 | $416.97 |
| 5 | $363.65600 | $1,818.28 |
| 10 | $342.79800 | $3,427.98 |
| 25 | $316.99880 | $7,924.97 |
| Unit Price without VAT: | $416.97000 |
|---|---|
| Unit Price with VAT: | $454.49730 |





