
CS1W-OD291 | |
|---|---|
DigiKey Part Number | CS1W-OD291-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-OD291 |
Description | OUTPUT MODULE 96 SOLID STATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Output Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-OD291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 96 - Solid State | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, CSA, Lloyd, NK, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,191.82000 | $3,191.82 |
| Unit Price without VAT: | $3,191.82000 |
|---|---|
| Unit Price with VAT: | $3,479.08380 |








