CS1W-OD231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-OD231

DigiKey Part Number
CS1W-OD231-ND
Manufacturer
Manufacturer Product Number
CS1W-OD231
Description
OUTPUT MODULE 32 SOLID STATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1W-OD231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CS Series
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1,559.45000$1,559.45
Manufacturers Standard Package
Unit Price without VAT:$1,559.45000
Unit Price with VAT:$1,699.80050