
CP1L-L10DR-A | |
|---|---|
DigiKey Part Number | CP1L-L10DR-A-ND |
Manufacturer | |
Manufacturer Product Number | CP1L-L10DR-A |
Description | CONTROL LOG 6 IN 4 OUT 100-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CP1L-L10DR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | 1 Module Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | 32K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.661 lb (299.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $780.83000 | $780.83 |
| Unit Price without VAT: | $780.83000 |
|---|---|
| Unit Price with VAT: | $851.10470 |














