3G3MX2-A4007-V1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $1,042.64000
Datasheet
3G3MX2-Ax00x-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2-A4007-V1

DigiKey Part Number
Z7882-ND
Manufacturer
Manufacturer Product Number
3G3MX2-A4007-V1
Description
VARI FREQ DRIVE 3.4A 480V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 480V 3.4A 750 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3G3MX2-A4007-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
480V
Current - Output
3.4A
Wattage - Load
750 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes