e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5748GGK1MMJ6

DigiKey Part Number
SPC5748GGK1MMJ6-ND
Manufacturer
Manufacturer Product Number
SPC5748GGK1MMJ6
Description
IC MCU 32BIT 6MB FLSH 256MAPPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
SPC5748GGK1MMJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z2, e200z4, e200z4
Core Size
32-Bit Tri-Core
Speed
80MHz/160MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG
Peripherals
DMA, LVD, POR, WDT
Number of I/O
178
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 80x10b, 64x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$61.31000$61.31
10$50.39200$503.92
25$47.66360$1,191.59
100$46.25420$4,625.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$61.31000
Unit Price with VAT:$66.82790