6-XSON, SOT886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL3S1013FTB0,115

DigiKey Part Number
568-13256-2-ND - Tape & Reel (TR)
568-13256-1-ND - Cut Tape (CT)
568-13256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL3S1013FTB0,115
Description
RFID TAG R/W 840-960MHZ INLAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 256b (EPC) Memory 840MHz ~ 960MHz EPC Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Inlay
Technology
Passive
Frequency
840MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
256b (EPC)
Standards
EPC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,320
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.52100$5.21
25$0.49040$12.26
100$0.44860$44.86
250$0.42336$105.84
500$0.40554$202.77
1,000$0.38866$388.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35308$1,765.40
10,000$0.33919$3,391.90
15,000$0.33143$4,971.45
25,000$0.32204$8,051.00
35,000$0.31607$11,062.45
Manufacturers Standard Package
Unit Price without VAT:$0.61000
Unit Price with VAT:$0.66490