
PCA9847PWJ | |
|---|---|
DigiKey Part Number | 568-12881-2-ND - Tape & Reel (TR) 568-12881-1-ND - Cut Tape (CT) 568-12881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9847PWJ |
Description | IC MULTIPLEXER 2 X 8:1 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 8:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 0.8V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.55900 | $25.59 |
| 25 | $2.33760 | $58.44 |
| 100 | $2.09470 | $209.47 |
| 250 | $1.98644 | $496.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79058 | $4,476.45 |
| 5,000 | $1.75398 | $8,769.90 |
| 7,500 | $1.73565 | $13,017.38 |
| Unit Price without VAT: | $3.44000 |
|---|---|
| Unit Price with VAT: | $3.74960 |








