PCA9517D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1,089
Unit Price: $2.01000
Datasheet

Direct


Texas Instruments
In Stock: 525
Unit Price: $8.78000
Datasheet

Direct


Texas Instruments
In Stock: 10,382
Unit Price: $1.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: $11.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.75430
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,572
Unit Price: $9.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,291
Unit Price: $10.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: $12.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.43348
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,140
Unit Price: $11.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,992
Unit Price: $11.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: $11.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.98069
Datasheet

Similar


Analog Devices Inc.
In Stock: 256
Unit Price: $11.20000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517D,112

DigiKey Part Number
568-12126-5-ND
Manufacturer
Manufacturer Product Number
PCA9517D,112
Description
IC REDRIVER I2C 1CH 400KHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9517D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types