PCA9510AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 656
Unit Price: $3.94000
Datasheet

Similar


Texas Instruments
In Stock: 777
Unit Price: $4.82000
Datasheet

Similar


Texas Instruments
In Stock: 9,665
Unit Price: $6.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,125
Unit Price: $8.25000
Datasheet

Similar


Texas Instruments
In Stock: 1,517
Unit Price: $6.73000
Datasheet

Similar


Texas Instruments
In Stock: 3,758
Unit Price: $3.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,705
Unit Price: $1.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,452
Unit Price: $2.06000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9510AD,112

DigiKey Part Number
568-3357-5-ND
Manufacturer
Manufacturer Product Number
PCA9510AD,112
Description
IC REDRIVER I2C HOTSWAP 1CH 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9510AD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
1.9 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types