i.MX Processors PMIC 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF7100BMMA0ES

DigiKey Part Number
568-MPF7100BMMA0ES-ND
Manufacturer
Manufacturer Product Number
MPF7100BMMA0ES
Description
PF7100 PMIC OTP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Power Management IC for IMX8, QM, 5V 5 Buck + 2 LDO
EDA/CAD Models
MPF7100BMMA0ES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
i.MX Processors
Current - Supply
10µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$12.01000$12.01
10$9.32500$93.25
25$8.65280$216.32
100$7.91480$791.48
260$7.54977$1,962.94
520$7.33990$3,816.75
1,040$7.16722$7,453.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$12.01000
Unit Price with VAT:$13.09090