
MCF51JM32VLH | |
|---|---|
DigiKey Part Number | MCF51JM32VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCF51JM32VLH |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51JM32VLH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.45000 | $14.45 |
| 10 | $11.25300 | $112.53 |
| 25 | $10.45280 | $261.32 |
| 100 | $9.57420 | $957.42 |
| 250 | $9.15528 | $2,288.82 |
| 800 | $8.75748 | $7,005.98 |
| 1,600 | $8.63923 | $13,822.77 |
| Unit Price without VAT: | $14.45000 |
|---|---|
| Unit Price with VAT: | $15.75050 |



