
MCF51JM128EVLD | |
|---|---|
DigiKey Part Number | MCF51JM128EVLD-ND |
Manufacturer | |
Manufacturer Product Number | MCF51JM128EVLD |
Description | IC MCU 32BIT 128KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51JM128EVLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $20.02400 | $200.24 |
| 25 | $18.72000 | $468.00 |
| 160 | $16.91294 | $2,706.07 |
| 320 | $16.44578 | $5,262.65 |
| 640 | $16.06136 | $10,279.27 |
| Unit Price without VAT: | $25.24000 |
|---|---|
| Unit Price with VAT: | $27.51160 |



