
MC33FS8530A1ES | |
|---|---|
DigiKey Part Number | 568-MC33FS8530A1ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS8530A1ES |
Description | SYSTEM BASIS CHIP FS8500 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC33FS8530A1ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.84000 | $15.84 |
| 10 | $12.40800 | $124.08 |
| 25 | $11.55080 | $288.77 |
| 100 | $10.60910 | $1,060.91 |
| 260 | $10.14335 | $2,637.27 |
| 520 | $9.87575 | $5,135.39 |
| 1,040 | $9.65558 | $10,041.80 |
| Unit Price without VAT: | $15.84000 |
|---|---|
| Unit Price with VAT: | $17.26560 |

