
MC33972ATEKR2 | |
|---|---|
DigiKey Part Number | 568-13732-2-ND - Tape & Reel (TR) 568-13732-1-ND - Cut Tape (CT) 568-13732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33972ATEKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33972ATEKR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Switch Monitoring | |
Interface | SPI Serial | |
Voltage - Supply | 3.1V ~ 5.25V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $6.37700 | $63.77 |
| 25 | $5.88440 | $147.11 |
| 100 | $5.34320 | $534.32 |
| 250 | $5.08540 | $1,271.35 |
| 500 | $4.93000 | $2,465.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.80208 | $4,802.08 |
| 2,000 | $4.70310 | $9,406.20 |
| Unit Price without VAT: | $8.35000 |
|---|---|
| Unit Price with VAT: | $9.10150 |

