
LPC54113J256UK49Z | |
|---|---|
DigiKey Part Number | 568-13037-2-ND - Tape & Reel (TR) 568-13037-1-ND - Cut Tape (CT) 568-13037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC54113J256UK49Z |
Description | IC MCU 32BIT 256KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC54100 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 49-WLCSP (3.44x3.44) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54113J256UK49Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3.44x3.44) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.11000 | $8.11 |
| 10 | $6.20500 | $62.05 |
| 25 | $5.73120 | $143.28 |
| 100 | $5.20960 | $520.96 |
| 250 | $4.96120 | $1,240.30 |
| 500 | $4.81142 | $2,405.71 |
| 1,000 | $4.68813 | $4,688.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.58670 | $9,173.40 |
| Unit Price without VAT: | $8.11000 |
|---|---|
| Unit Price with VAT: | $8.83990 |

