
MBN15SS1W01-BA | |
|---|---|
DigiKey Part Number | 360-MBN15SS1W01-BA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS1W01-BA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS1W01-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.98000 | $14.98 |
| 10 | $12.42300 | $124.23 |
| 25 | $11.50880 | $287.72 |
| 50 | $10.87360 | $543.68 |
| 100 | $10.29160 | $1,029.16 |
| 250 | $9.60652 | $2,401.63 |
| 500 | $9.15146 | $4,575.73 |
| 1,000 | $8.74871 | $8,748.71 |
| Unit Price without VAT: | $14.98000 |
|---|---|
| Unit Price with VAT: | $16.32820 |

