




M2022S2A2W30 | |
|---|---|
DigiKey Part Number | 360-1838-ND |
Manufacturer | |
Manufacturer Product Number | M2022S2A2W30 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2022S2A2W30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $10.41000 | $104.10 |
| 25 | $9.81600 | $245.40 |
| 50 | $9.38840 | $469.42 |
| 100 | $8.97920 | $897.92 |
| 250 | $8.46436 | $2,116.09 |
| 500 | $8.09388 | $4,046.94 |
| 1,000 | $7.73895 | $7,738.95 |
| Unit Price without VAT: | $12.07000 |
|---|---|
| Unit Price with VAT: | $13.15630 |

