


LB15WKG01-CJ | |
|---|---|
DigiKey Part Number | LB15WKG01-CJ-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKG01-CJ |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKG01-CJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.19000 | $31.19 |
| 10 | $26.91700 | $269.17 |
| 25 | $25.37680 | $634.42 |
| 50 | $24.26920 | $1,213.46 |
| 100 | $23.20810 | $2,320.81 |
| 250 | $21.87320 | $5,468.30 |
| 500 | $20.91238 | $10,456.19 |
| Unit Price without VAT: | $31.19000 |
|---|---|
| Unit Price with VAT: | $33.99710 |

