
G3T22AB-S | |
|---|---|
DigiKey Part Number | G3T22AB-S-ND |
Manufacturer | |
Manufacturer Product Number | G3T22AB-S |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3T22AB-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.83000 | $13.83 |
| 10 | $11.93700 | $119.37 |
| 25 | $11.25640 | $281.41 |
| 50 | $10.76600 | $538.30 |
| 100 | $10.29660 | $1,029.66 |
| 250 | $9.70604 | $2,426.51 |
| 500 | $9.28096 | $4,640.48 |
| 1,000 | $8.87376 | $8,873.76 |
| Unit Price without VAT: | $13.83000 |
|---|---|
| Unit Price with VAT: | $15.07470 |

