Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
IP Rated Switches | Datasheet Preview

B13JJVCF

DigiKey Part Number
B13JJVCF-ND
Manufacturer
Manufacturer Product Number
B13JJVCF
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
B13JJVCF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.30mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
1.95, 3.3 VDC
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 55°C
Actuator Material
Polyamide (PA), Nylon
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$22.18000$22.18
10$19.13700$191.37
25$18.04360$451.09
50$17.25680$862.84
100$16.50300$1,650.30
250$15.55492$3,888.73
500$14.87258$7,436.29
Manufacturers Standard Package
Unit Price without VAT:$22.18000
Unit Price with VAT:$24.17620