Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2119M

DigiKey Part Number
2129-NJM2119M-ND
Manufacturer
Manufacturer Product Number
NJM2119M
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Datasheet
 Datasheet
EDA/CAD Models
NJM2119M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
18 nA
Voltage - Input Offset
90 µV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,529
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$4.70000$4.70
10$3.53000$35.30
25$3.23880$80.97
100$2.91790$291.79
300$2.73880$821.64
500$2.67254$1,336.27
1,000$2.59659$2,596.59
2,500$2.51641$6,291.02
5,000$2.46810$12,340.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.70000
Unit Price with VAT:$5.12300