
REC16D25-205-B | |
|---|---|
DigiKey Part Number | REC16D25-205-B-ND |
Manufacturer | |
Manufacturer Product Number | REC16D25-205-B |
Description | ENCODER OPTICAL QUAD R/A CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 25 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |

