


XDAC-120U-R4G8 | |
|---|---|
DigiKey Part Number | 4247-XDAC-120U-R4G8-ND |
Manufacturer | |
Manufacturer Product Number | XDAC-120U-R4G8 |
Description | SMU 120CH 0-36V 0-300mA CC CV |
Customer Reference | |
Detailed Description | 0 ~ 32VDC Output Bench (DC to DC) Power Supply No Display 0 ~ 300mA Output Features Unipolar (+ and -) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Unipolar, Premium Option (16-bit range control) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nicslab | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (DC to DC) | |
Voltage - Supply | 18 ~ 36V | |
Number of Outputs | 120 | |
Voltage - Output | 0 ~ 32VDC | |
Current - Output | 0 ~ 300mA | |
Display Type | No Display | |
Size / Dimension | 17.717" L x 9.134" W x 4.016" H (450.00mm x 232.00mm x 102.00mm) | |
Features | Unipolar (+ and -) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Unipolar, Premium Option (16-bit range control) | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±1%; ±1% |

