UVR1H010MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 44,609
Unit Price: $0.29000
Datasheet

Upgrade


Rubycon
In Stock: 1,042
Unit Price: $0.38000
Datasheet

Upgrade


Rubycon
In Stock: 924
Unit Price: $0.36000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 73,839
Unit Price: $0.29000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 18,539
Unit Price: $0.35000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 74,953
Unit Price: $0.29000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.03946
Datasheet

Upgrade


KEMET
In Stock: 28,000
Unit Price: $0.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7,425
Unit Price: $0.88000
Datasheet

Parametric Equivalent


WEC
In Stock: 4,490
Unit Price: $0.06192
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 8,311
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8,381
Unit Price: $0.36000
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1H010MDD

DigiKey Part Number
493-1099-ND
Manufacturer
Manufacturer Product Number
UVR1H010MDD
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1H010MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
34 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes