



UUJ2E220MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2E220MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2E220MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2E220MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E220MNJ1MS |
Description | CAP ALUM 22UF 20% 250V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E220MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 288 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.05900 | $20.59 |
| 50 | $1.61560 | $80.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.39272 | $174.09 |
| 250 | $1.28560 | $321.40 |
| 375 | $1.23152 | $461.82 |
| 625 | $1.17118 | $731.99 |
| 875 | $1.13570 | $993.74 |
| 1,250 | $1.10144 | $1,376.80 |
| 1,500 | $1.08515 | $1,627.73 |
| 3,000 | $1.03001 | $3,090.03 |
| 3,125 | $1.02707 | $3,209.59 |
| Unit Price without VAT: | $3.12000 |
|---|---|
| Unit Price with VAT: | $3.40080 |

