
NSC5319B-26M | |
|---|---|
DigiKey Part Number | 644-NSC5319B-26MTR-ND - Tape & Reel (TR) 644-NSC5319B-26MCT-ND - Cut Tape (CT) 644-NSC5319B-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5319B-26M |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.24400 | $22.44 |
| 25 | $2.12280 | $53.07 |
| 50 | $2.03460 | $101.73 |
| 100 | $1.95050 | $195.05 |
| 250 | $1.84456 | $461.14 |
| 500 | $1.76830 | $884.15 |
| 1,000 | $1.70528 | $1,705.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58571 | $4,757.13 |
| 6,000 | $1.52035 | $9,122.10 |
| 9,000 | $1.48341 | $13,350.69 |
| Unit Price without VAT: | $2.58000 |
|---|---|
| Unit Price with VAT: | $2.81220 |

