USB Digital Isolator 3000VAC 2 Channel 12Mbps CMTI 13-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUSB202MC-R7

DigiKey Part Number
811-3067-2-ND - Tape & Reel (TR)
811-3067-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NMUSB202MC-R7
Description
DGTL ISOLTR 3KV 2CH USB 13-SMD
Customer Reference
Detailed Description
USB Digital Isolator 3000VAC 2 Channel 12Mbps CMTI 13-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
NMUSB202MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Magnetic Coupling
Type
USB
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
3000VAC
Common Mode Transient Immunity (Min)
-
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.