
NDTS0512C | |
|---|---|
DigiKey Part Number | 811-1385-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTS0512C |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTS0512C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.66000 | $23.66 |
| 5 | $23.54600 | $117.73 |
| 10 | $23.37800 | $233.78 |
| 25 | $23.09920 | $577.48 |
| 50 | $22.55600 | $1,127.80 |
| 100 | $21.39960 | $2,139.96 |
| 250 | $20.04820 | $5,012.05 |
| 500 | $18.68282 | $9,341.41 |
| Unit Price without VAT: | $23.66000 |
|---|---|
| Unit Price with VAT: | $25.78940 |

