MGJ6D051505WMC-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D05H24MC-R7

DigiKey Part Number
811-3428-2-ND - Tape & Reel (TR)
811-3428-1-ND - Cut Tape (CT)
811-3428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D05H24MC-R7
Description
DC DC CONVERTER 24V 24V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V 24V 125mA, 125mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D05H24MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
6 W
Voltage - Isolation
5.7 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 30/9/2026
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.57000$23.57
5$23.46200$117.31
10$23.29400$232.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23$23.29435$535.77
Manufacturers Standard Package
Unit Price without VAT:$23.57000
Unit Price with VAT:$25.69130