
MEJ1D0509SC | |
|---|---|
DigiKey Part Number | 811-3749-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1D0509SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1D0509SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.79000 | $11.79 |
| 5 | $11.73000 | $58.65 |
| 10 | $11.64700 | $116.47 |
| 25 | $11.52160 | $288.04 |
| 50 | $11.22920 | $561.46 |
| 100 | $10.67190 | $1,067.19 |
| 250 | $9.98924 | $2,497.31 |
| 500 | $9.30658 | $4,653.29 |
| 1,000 | $8.72143 | $8,721.43 |
| Unit Price without VAT: | $11.79000 |
|---|---|
| Unit Price with VAT: | $12.85110 |

