
DCA-20PC-6-DC4-GS-C | |
|---|---|
DigiKey Part Number | 811-3309-ND |
Manufacturer | |
Manufacturer Product Number | DCA-20PC-6-DC4-GS-C |
Description | AMMETER 0-19.99A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Green Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | DCA-20PC-6-DC4-GS-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 19.99A | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 8 ~ 36VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Shunts | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.99000 | $102.99 |
| Unit Price without VAT: | $102.99000 |
|---|---|
| Unit Price with VAT: | $112.25910 |

