Similar
Similar
Similar




XRCGB27M000F2P01R0 | |
|---|---|
DigiKey Part Number | 490-18314-2-ND - Tape & Reel (TR) 490-18314-1-ND - Cut Tape (CT) 490-18314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F2P01R0 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F2P01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.37300 | $3.73 |
| 25 | $0.35280 | $8.82 |
| 50 | $0.33820 | $16.91 |
| 100 | $0.32430 | $32.43 |
| 250 | $0.30668 | $76.67 |
| 500 | $0.29400 | $147.00 |
| 1,000 | $0.28183 | $281.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26885 | $806.55 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |




