Parametric Equivalent

TZC3P200A110R01 | |
|---|---|
DigiKey Part Number | 490-TZC3P200A110R01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZC3P200A110R01 |
Description | CAP TRIMMER 5-20PF 100V SMD |
Customer Reference | |
Detailed Description | 5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance Range | 5 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose | |
Base Product Number |


